Enhance your electrical connections with our SMP 2-0160304-4 receptacle from the PIDG series. Made of durable steel with pre-nickel plating, it ensures reliable performance. Featuring a straight orientation and F-Crimp design, it accommodates wire sizes ranging from 1-2.5mm² (13-17 AWG). With a closed barrel construction and compatibility with 6.35mm (.25 in) wide tabs, it offers secure and efficient crimping. Operating at temperatures up to 105°C (221°F) and RoHS compliant, this receptacle is suitable for various applications in the connectors and terminals industry. Upgrade your setup with this high-quality component for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1377174-6
Series: PIDG
Contact Material: Steel
Contact Plating: Pre-Nickel
Material: Steel
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 13 - 17 AWG, 1974 - 4934 CMA, 1 - 2.5 mm²
Crimp Type: F-Crimp
Barrel Type: Closed
Accepts Wire Insulation Diameter: .118 - .169 in, 3 - 4.29 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP4-1377174-6
Fully Insulated: No
Connection Capacity: Single
UL Rating: Listed
CSA Certified: Yes
Wire Insulation Support: Without
Line: Premier
Insertion Force: Normal
Sealable: No
Insulated: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: