134122-1
TERM, PIDG, R, IR, 14, M5
Enhance your electrical connections with our insulated Ring Tongue terminals from the PIDG series. Designed for secure and reliable performance, these terminals feature a closed barrel and straight orientation, perfect for M5 stud sizes. With a voltage rating of 300V and operating temperature range of up to 105°C (221°F), they are ideal for a wide range of applications. Suitable for 14 AWG wires, they ensure a snug fit with a wire size range of 2-2.15 mm² (3260-5180 CMA). RoHS compliant and offering easy installation through crimping, these terminals are a must-have for your connector needs. Explore our Rings & Spades collection for more options.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 134122-1 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Voltage: | 300 V |
Stud Size: | M5 |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 14 AWG, 2 - 2.15 mm², 3260 - 5180 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP134122-1 |
Plating Material: | Copper / Tin |
Inspection Slot: | No |
Insulation Sleeve Color: | Blue |
Weight per Piece: | 1.58 g |
Stripe Color: | Green |
Number of Holes: | 1 |
Wire Insulation Diameter (Max): | 3.302 mm / .13 in |
Wire Insulation Diameter: | 2.032 - 3.302 mm / .08 - .13 in |
Overall Length: | 29.1 mm / 1.146 in |
Stud Diameter: | 5.21 mm / .205 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-042 |
Support Style: | Insulation Restriction |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |