2-36149-4
TERMINAL,PIDG R IR 20 6
Enhance your electrical connections with this PIDG series ring tongue terminal. Designed for efficiency and reliability, it features a closed barrel for secure wire attachment and insulation for added safety. With a stud size of #6 or M3.5, it's suitable for a variety of applications. Its straight terminal angle and offset orientation make installation a breeze. Operating at temperatures up to 105°C (221°F) and compliant with RoHS standards, this terminal ensures performance and environmental responsibility. Perfect for 20 AWG wires (.5 - .6 mm²), it guarantees a snug and durable fit with its 1186 CMA capacity. Trust in its quality as it's a supplier product from the trusted Rings & Spades line. Elevate your connector game with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-36149-4 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Voltage: | 300 V |
Stud Size: | #6, M3.5 |
Orientation: | Offset |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 1186 CMA, 20 AWG, .5 - .6 mm² |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP2-36149-4 |
Plating Material: | Copper / Tin |
Inspection Slot: | No |
Weight per Piece: | .622 g |
Stripe Color: | Red |
Number of Holes: | 1 |
Military Part Class: | Class I |
Wire Insulation Diameter (Max): | 2.79 mm / .11 in |
Wire Insulation Diameter: | 1.17 - 2.79 mm / .046 - .11 in |
Overall Length: | 17.07 mm / .672 in |
Stud Diameter: | 3.68 mm / .145 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | Yes |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-042 |
Support Style: | Insulation Restriction |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download |