52077
TERMINAL,PIDG R 12-10 1/2
Enhance your electrical connections with our PIDG series Ring Tongue Terminal. Designed for reliable performance, this insulated terminal is suitable for wire sizes 10-12 AWG and stud sizes 1/2, M12. With a voltage rating of 300V and an operating temperature range of 105°C (221°F), it ensures safe and efficient conductivity. The straight orientation and closed barrel design offer easy installation and secure fastening. RoHS compliant and crafted for durability, this terminal is a must-have for various applications. Elevate your connectivity with our Rings & Spades supplier product.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 52077 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Voltage: | 300 V |
Stud Size: | 1/2, M12 |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP52077 |
Plating Material: | Copper / Tin |
Inspection Slot: | No |
Insulation Sleeve Color: | Yellow |
Stripe Color: | Yellow |
Number of Holes: | 1 |
Military Part Class: | Class II |
Wire Insulation Diameter (Max): | 5.84 mm / .23 in |
Wire Insulation Diameter: | 3.81 - 5.842 mm / .15 - .23 in |
Overall Length: | 35.92 mm / 1.414 in |
Stud Diameter: | 13.08 mm / .515 in |
Tongue Thickness: | 1.02 mm / .04 in |
Government Qualified: | Yes |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-041 |
Support Style: | Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download |