| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1393659-7 |
| Color: | Gray |
| Series: | Eurocard Type R |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 2, 64 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Tail Length: | 4.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| Connector Height: | 11.51 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D399 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 64 |
| Connector System: | Board to Board |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Vertical |
| Make First / Break Last: | No |
| Termination Post Length: | .177 in, 4.5 mm |
| DIN Level: | II |
| Post Type: | Solder Post |
| DIN Size: | Standard |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, C |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | V42254B1202R963,V42254-B1302-R963 4-1393659-7 |
| SKU: | AMP4-1393659-7 |
4-1393659-7
Specifications
Detailed Description
Experience seamless connectivity with the V42254B1202R963=PC612 MESSERLE Connector Assembly. This Eurocard Type R component, featuring 64 contacts in a straight, board-mount design, ensures reliable performance in power and signal applications. With UL 94V-0 standards met, it guarantees safety and quality. The 2.54mm pitch and vertical mount angle facilitate efficient PCB integration, while phosphor bronze contact material and solder posts ensure durability. Operating temperature ranges from -55 to 105°C. Ideal for data and device connectivity, this connector is RoHS compliant, making it a sustainable choice for various industries. Packaged in a box for convenience, it offers efficient board-to-board configuration without compromising on performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5650408-5 | ![]() | |
| TE Connectivity 5650870-4 | ![]() | |
| TE Connectivity 5650870-5 | ![]() | |
| TE Connectivity 5650897-4 | ![]() | |
| TE Connectivity 5650897-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2016 | P-16-013168 - Document clarification. Change the part number and DC print from laser to laser or ink optional. For some parts, also change the print area. see attached document for detail. | Download | |||


