4-1462037-7
Cut Tape - IM07GR=IM RELAY 200 MW 24 VDC
Enhance your electronic projects with the Axicom IM07GR Relay, a high-performance component designed for efficient signal and communication relay operations. With a compact Cut Tape form factor for easy installation on PCBs, this relay features two poles and a PCB-SMT terminal type, ensuring seamless connectivity in your circuits. Operating at a coil voltage of 24 VDC, it offers reliable performance with a coil resistance of 2880 Ω. The contact configuration of 2 Form C (2 CO) allows for versatile switching capabilities, while the maximum switching voltage of 220 VDC and 250 VAC ensures compatibility with a wide range of applications. With a contact current rating of 2 A, this relay guarantees efficient power transmission. It also boasts excellent signal integrity, with an insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz, as well as impressive isolation levels of -18.8 dB at 900 MHz and -37 dB at 100 MHz. RoHS compliant and featuring Surface Mount termination, the Axicom IM07GR Relay is a must-have for any project requiring reliable signal and communication relay functionality.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1462037-7 |
Series: | Axicom IM |
Terminal Type: | PCB-SMT |
Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
Number of Poles: | 2 |
Coil Resistance: | 2880 Ω |
Coil Voltage: | 24 VDC |
Contact Configuration: | 2 Form C (2 CO) |
Maximum Switching Voltage: | 250 VAC, 220 VDC |
Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
Termination Type: | Surface Mount |
Contact Current Rating: | 2 A |
Dimensions: | .393 x .236 x .222 in, 10 x 6 x 5.65 mm |
SKU: | AMP4-1462037-7.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/19/2024 | PCN-23-187522 - Manufacturing location change. The following Parts Numbers will be transferred from Evora, Portugal to Trutnov, Czech Republic. | Download |
11/09/2020 | E-20-015868 - Document Clarification. Change will be applied to the PN's of PCN P-20-019002 list changing from SF6 gas containing, to air containing products lowering the Initial dielectric stenght between open contacts from 1000 Vrms to 750 Vrms. For our High dielectric IM, IMB and IMC relay versions we do not implement any changes | Download |
11/01/2020 | P-20-019002 - New specification.Environmental Fluorinated greenhouse gases phase down initiatives. In the sequence of TE compromise with Environment and the reduce of the amount of used Fluorinated greenhouse gases we are announcing the stoppage of usage of SF6 within the IM relay portfolio for a selected amount of standard part numbers. | Download |
04/01/2018 | P-17-015032 - New specification. Adding of alternative (second source) LCP grades. (entire product family). | Download |
03/14/2018 | P-18-015597 - Correction of E-17-018506. | Download |
10/10/2017 | P-17-014886 - Due to renewing the mould we will change to a new reel for the productline IM- Relays. Form, fit and function will be almost identical to the current used reel. Changes: -The reel has a smaller indication hole on the side. Hole has an indicator function for an empty reel. -Color was GRAY and is changed to BLACK. | Download |
05/01/2017 | P-17-014279 - Product improvement. Additional plating supplier for parts E2091 and E2291 on IM relay. | Download |
06/17/2016 | E-16-004212 - Product Improvement. Kisco supplier of one ingredient of the epoxy resin will discontinue the production. Kisco is changing one supplier of raw material that enter on the glue that we use on IM Relay. | Download |