1-1462038-4

IM04NS=IM RELAY 140 MW 6 V

Introducing the IM04NS, a high-performance IM relay designed for circuit board mounting. With a coil voltage of 6 VDC and a coil resistance of 257 Ω, this relay offers reliable operation in various applications. Featuring 2 Form C (2 CO) contact configuration, it can handle a maximum switching voltage of 220 VDC or 250 VAC, with a contact current rating of 2 A. The IM04NS ensures efficient signal transmission, with low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz. Its compact dimensions of .393 x .236 x .228 inches make it suitable for space-constrained setups. RoHS compliant and with excellent isolation levels, this relay is a dependable choice for signal and communication systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1462038-4
Series: Axicom IM
Mount Type: Printed Circuit Board
Terminal Type: PCB-THT
Insertion Loss: -.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles: 2
Coil Resistance: 257 Ω
Coil Voltage: 6 VDC
Contact Configuration: 2 Form C (2 CO)
Maximum Switching Voltage: 220 VDC, 250 VAC
Isolation: -18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type: Through Hole
Contact Current Rating: 2 A
Dimensions: 10 x 5.7 x 5.8 mm, .393 x .236 x .228 in
Coil Type: Monostable
SKU: AMP1-1462038-4
Weight: .026 oz
Insulation Special Features: 2500V Initial Surge Withstand Voltage between Contacts & Coil
Contact Current Class: 0 - 2 A
Contact Plating Material: Gold
Contact Material: PdRu+Au
Contact Special Features: Bifurcated/Twin Contacts
Height: 5.8 mm / .228 in
Length: 10 mm / .393 in
Width: 5.7 mm / .224 in
Height Class (Mechanical): 0 - 6 mm
Length Class (Mechanical): 0 - 10 mm
Width Class (Mechanical): 0 - 6 mm
Actuating System: DC
Coil Power Rating Class: 50 - 300 mW
Contact Switching Load (Min): .1mA @ .0001V
Contact Voltage Rating: 250 VAC / 220 VDC
Contact Limiting Breaking Current: 2 A
Contact Limiting Continuous Current: 2 A
Contact Limiting Making Current: 2 A
Contact Limiting Short-Time Current: 2 A
Insulation Initial Resistance: 1000000 MΩ
Insulation Initial Dielectric Between Adjacent Contacts: 1000 Vrms
Insulation Initial Dielectric Between Open Contacts: 1000 Vrms
Voltage Standing Wave Ration (HF Parameter): 1.06 @ 100MHz / 1.49 @ 900Mhz
Insulation Initial Dielectric Between Coil/Contact Class: 1500 V - 2500 VA
Insulation Initial Dielectric Between Contacts and Coil: 1800 Vrms
Signal Relay Coil Magnetic System: Monostable, DC, Polarized
Signal Relay Coil Power Rating (DC): 140 mW
Performance Type: Standard
Additional Features: Narrow
Product Type: Relay
Relay Type: IM Relay
Environmental Ambient Temperature (Max): 85 °C / 185 °F
Operating Temperature Range: -40 - 85 °C
Environmental Category of Protection: RTV
Environmental Ambient Temperature Class: 70 - 85°C
Supplier Product: Signal Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: