2-1462037-3
Cut Tape - IM06GR=IM Relay 140 mW 12 V
The Axicom IM Series Relay is a high-performance component designed for efficient signal and communication relay applications. With exceptional isolation capabilities of -18.8 dB at 900 MHz and -37 dB at 100 MHz, this relay ensures reliable operation in demanding environments. Featuring compact dimensions of .393 x .236 x .222 inches (10 x 6 x 5.65 mm) and a coil voltage of 12 VDC, it is suitable for space-constrained systems. With a terminal type of PCB-SMT, installation is convenient and secure. The relay offers low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz, maintaining signal integrity. It has a coil resistance of 1029 Ω and a contact configuration of 2 Form C (2 CO), with a contact current rating of 2 A. The maximum switching voltage is 220 VDC or 250 VAC, meeting diverse application requirements. RoHS compliant, the relay is environmentally friendly, making it a sustainable choice for your connectivity needs. Individually packaged in Cut Tape format, it is easy to handle and integrate into your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1462037-3 |
Series: | Axicom IM |
Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
Coil Voltage: | 12 VDC |
Terminal Type: | PCB-SMT |
Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
Coil Resistance: | 1029 Ω |
Number of Poles: | 2 |
Termination Type: | Surface Mount |
Contact Configuration: | 2 Form C (2 CO) |
Contact Current Rating: | 2 A |
Maximum Switching Voltage: | 220 VDC, 250 VAC |
SKU: | AMP2-1462037-3.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/19/2024 | PCN-23-187522 - Manufacturing location change. The following Parts Numbers will be transferred from Evora, Portugal to Trutnov, Czech Republic. | Download |
11/09/2020 | E-20-015868 - Document Clarification. Change will be applied to the PN's of PCN P-20-019002 list changing from SF6 gas containing, to air containing products lowering the Initial dielectric stenght between open contacts from 1000 Vrms to 750 Vrms. For our High dielectric IM, IMB and IMC relay versions we do not implement any changes | Download |
11/01/2020 | P-20-019002 - New specification.Environmental Fluorinated greenhouse gases phase down initiatives. In the sequence of TE compromise with Environment and the reduce of the amount of used Fluorinated greenhouse gases we are announcing the stoppage of usage of SF6 within the IM relay portfolio for a selected amount of standard part numbers. | Download |