| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1564512-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | 6 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 8 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.283 in |
| Cable Exit Angle: | Other |
| Height: | 1.854 in, 47.1 mm |
| Width: | 1.063 in, 27 mm |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1564512-1 |
| SKU: | AMP4-1564512-1 |
4-1564512-1
Specifications
Detailed Description
Enhance your automotive connectivity with this rugged HDSCS housing, designed for male terminals. Featuring a durable PBT GF body material and a high IP67 rating, it ensures reliable performance in harsh industrial and commercial transportation environments. With two rows and a 4mm pitch, it accommodates 8 positions, making it ideal for signal applications. The sealable design and wide operating temperature range from -40 to 140°C guarantee secure and efficient functionality. Its compact dimensions (1.283" length, 1.854" height, 27mm width) and striking blue color add both practicality and aesthetics to your setup. Serviceable and RoHS compliant, this connector system, part of our M089 series, is a must-have for demanding automotive projects.


