4-1703808-1
4POS,TAB 2.8X0.8,TAB HSG,ASSY,CODD
Enhance your automotive connectivity with the HDSCS series housing, designed for male terminals. This durable housing features two rows with a 6mm pitch, ensuring secure and efficient signal transmission. With a voltage rating of 60V DC and IP67 ingress protection, it offers reliable performance even in demanding environments. The PBT GF body material with UL 94V-0 flammability standard compliance guarantees safety and durability. Suitable for signal applications, it accommodates four positions with polarization for proper alignment. Its sealable design and operating temperature range of -40 to 140°C (-40 to 284°F) make it ideal for industrial and commercial transportation use. The blue housing, measuring 1.476" in length, 1.567" in height, and 1.894" in width, ensures easy identification and installation. With features like strain relief compatibility and terminal position assurance, it provides added functionality and convenience. RoHS compliant and serviceable, this connector is a reliable solution for your automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1703808-1 |
Series: | HDSCS |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .236 in, 6 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N73 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.476 in |
Cable Exit Angle: | 180°, 90° |
Height: | 1.567 in, 39.8 mm |
Width: | 1.894 in, 48.1 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Blue |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1703808-1 |
SKU: | AMP4-1703808-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |