4-173977-2
CT CONN MT REC ASSY 2P YELLOW
Easily connect power and signal components with this AMP CT Connector Mount Assembly. Designed for cable mounting, this 2-row receptacle in vibrant yellow features Polybutylene Terephthalate housing for durability. With insulation displacement crimp termination and a 2mm pitch, it ensures secure and efficient wire connections. Operating temperature ranges from -30 to 105°C, making it suitable for various environments. Perfect for data and devices, it offers reliable performance in power and signal applications, meeting RoHS compliance for environmental responsibility. Ideal for wire-to-board connections, this connector system is essential for seamless integration in PCB assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-173977-2 |
Series: | AMP CT |
Amperage: | 2 A |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .079 in, 2 mm |
Number of Positions: | 2 |
GPL: | 398 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0406 |
Connector System: | Wire to Board |
Mating Retention: | Without |
Part Aliases: | 4-173977-2 |
SKU: | AMP4-173977-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |