4-292254-2

CT RELAY HDR ASSY 2P YELLOW

Elevate your connectivity with our CT Relay Header Assembly in striking yellow. Designed for precision and performance, this 2-pole assembly is UL and CSA compliant, meeting rigorous safety standards. With a durable Nylon 6/6 housing and brass contacts, it ensures reliable operation in signal applications. The compact design, featuring a 2mm pitch and panel mount configuration, offers seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Whether in industrial settings or electronic projects, this assembly delivers unmatched quality and efficiency. Upgrade your connections with confidence.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-292254-2
Series:AMP CT
Amperage:4 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Contacts:2
Number of Rows:1
Mount Type:Panel Mount
Contact Material:Brass
Overall Width:.236 in, 6 mm
Overall Height:12 mm, .472 in
Overall Length:.306 in, 7.78 mm
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:2
Housing Color:Yellow
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Panel
Mating Retention:With
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
Standards Met:UL 94V-0 CSA UL CSA UL 94V-0
SKU:AMP4-292254-2
series:AMP CT
Contact Retention Within Housing:Without
Panel Thickness (Recommended):.81 - 1.6 mm / .032 - .063 in
CSA Certified:Yes
CSA File Number:LR 7189
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Approved Standards:UL Recognized
CSA Rating:Certified
Mating Retention Type:Locking Latch
Panel Mount Feature Type:Latches
Panel Mount Feature:With
Sealable:No
Supplier Product:Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2016P-15-012287 - New product. To optimize supply chain, add one contact supplier as alternative.Download