4-1879257-4

Heilind Number:AMP4-1879257-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879257-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 348R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879257-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:348 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879257-4

Detailed Description

Enhance precision in your electronic projects with the RP 2B 348R Thin Film Precision Resistor. This surface-mount resistor, rated for 0.25 W power, offers a resistance of 348 Ω with a tight tolerance of 0.1%. Its superior construction ensures reliable performance, with a low temperature coefficient of 15PPM. Operating at a rated voltage of 200 V, it is ideal for various applications where accuracy is paramount. The compact 1206 size, with dimensions of 3.05 x 1.55 x 0.55 mm, allows for easy integration onto PCBs. Featuring solder termination, installation is convenient and secure. Trust in its quality for your next project, as it meets the highest standards for performance and reliability.