4-1879258-9

Heilind Number:AMP4-1879258-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879258-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 806R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879258-9
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:806 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879258-9

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a thin film element for optimal performance. With a resistance of 806 ohms and a tolerance of 0.1%, it guarantees accuracy in your circuitry. The 1206 size code and surface mount termination make it easy to integrate, while its compact dimensions of 3.05 x 1.55 x 0.55 mm ensure versatility in application. Operating at a power rating of 0.25 W and a rated voltage of 200 V, it offers reliability under varying conditions. Perfect for demanding tasks, this resistor is a vital component for any electronics enthusiast or professional.