| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879261-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 8.06 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879261-1 |
4-1879261-1
Specifications
Detailed Description
Enhance your electronic circuitry with the RP 2B 8K06 0.1% 15PPM 1K RL precision resistor. This high-quality surface mount component boasts a resistance of 8.06 KΩ with a tolerance of .1%, ensuring accurate performance in your designs. Operating at a power rating of .25 W and a rated voltage of 200 V, it offers reliable functionality in various applications. The thin film element type guarantees precision and stability, while the solder termination type facilitates easy installation. With dimensions of 3.05 x 1.55 x .55 mm, it is compact yet powerful. Trust in this resistor for consistent and efficient operation in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


