| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879261-3 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 8.25 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879261-3 |
4-1879261-3
Specifications
Detailed Description
Enhance the precision of your electronic circuits with the RP 2B 8K25 0.1% 15PPM Cut Length Surface Mount Resistor. This high-quality resistor, with a power rating of .25W, offers a resistance of 8.25 KΩ and a tolerance of .1%, ensuring accurate and reliable performance. Its compact 1206 size and surface mount termination make it easy to integrate into your designs. Operating at a rated voltage of 200V, this thin film resistor is ideal for a wide range of applications. Rest assured of its quality, as it complies with RoHS standards. Upgrade your electronic projects with this essential component for precise signal control.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


