| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879265-9 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 205 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879265-9 |
4-1879265-9
Specifications
Detailed Description
Enhance the precision of your electronic circuits with the RP 2B 205K 0.1% 15PPM Cut Length resistor. Designed for reliable performance, this thin film resistor boasts a resistance of 205 KΩ with a tolerance of .1%. Operating at a power rating of .25 W and a rated voltage of 200 V, it ensures stable and accurate signal processing. Its surface mount termination type offers easy installation, while its compact dimensions (3.05 x 1.55 x .55 mm) make it suitable for space-constrained applications. With RoHS compliance and high-quality construction, this resistor is a dependable choice for demanding projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


