4-1879266-6

Heilind Number:AMP4-1879266-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879266-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 442K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879266-6
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:442 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879266-6

Detailed Description

Enhance precision in your electronic circuits with the RP 2B 442K 0.1% 15PPM Thin Film Precision Resistor. This high-performance component boasts a resistance of 442 KΩ with a tight tolerance of 0.1%, ensuring accurate signal control. Operating at a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. Its compact 1206 size and surface mount termination make it easy to integrate into your designs. With a low temperature coefficient of 15PPM and RoHS compliance, this resistor guarantees reliability and environmental sustainability. Upgrade your projects with the ultimate in precision and performance.