4-1879270-4

Heilind Number:AMP4-1879270-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879270-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 68R1 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879270-4
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:68.1 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879270-4

Detailed Description

Enhance the precision of your electronic circuits with this RP 2A 68R1 0.1% Thin Film Precision Resistor. With a resistance value of 68.1 Ω and a low tolerance of 0.1%, this resistor ensures accurate and stable performance. Its small 0805 size and surface mount termination make it easy to integrate into your designs, while its power rating of .125 W and rated voltage of 150 V provide reliable operation. Made with high-quality materials, this resistor guarantees long-lasting durability. Ideal for a wide range of applications, from consumer electronics to industrial machinery, it is a must-have component for any project requiring precise resistance control. Upgrade your circuits with the performance and reliability of this precision resistor.