4-1879275-7

Heilind Number:AMP4-1879275-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879275-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 3K65 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879275-7
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:3.65 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879275-7

Detailed Description

Enhance your circuitry with the RP 2A 3K65 0.1% 15PPM 1K RL precision resistor, a high-performance component designed for optimal voltage regulation. Measuring 0805 in size, this surface mount resistor boasts a power rating of .125 W, making it suitable for a wide range of applications. With a resistance of 3.65 KΩ and a tight tolerance of .1%, it ensures accurate and stable operation. Crafted with thin film technology, it guarantees reliable performance even in demanding environments. RoHS compliant and featuring solder termination, it aligns with modern industry standards for environmental and manufacturing practices. Elevate your electronics with this essential component from our Surface Mount Resistors collection.