4-1879634-3

Heilind Number:AMP4-1879634-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879634-3
ECAD Model:
3D Model

Description:

H4 8K66 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879634-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:8.66 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879634-3

Detailed Description

Enhance circuit performance with this high-quality thin film through-hole resistor. Designed for precision, it offers a resistance of 8.66 KΩ with a tight tolerance of 0.5% and a low temperature coefficient of ±15 ppm/°C, ensuring stable operation in a wide temperature range from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it is suitable for various applications. The axial leaded termination type with tinned copper leads allows for easy installation. Measuring 10 x 3.7 mm, this resistor is compact yet efficient, making it ideal for use in electronic circuits that require accuracy and reliability. Crafted with durability in mind, it is a dependable component for your projects.