| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879642-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 45 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP4-1879642-4 |
4-1879642-4
| Heilind Number: | AMP4-1879642-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879642-4 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your circuits with this high-quality Axial Leaded resistor. Featuring a thin film element with a tolerance of 0.1% and a resistance of 45 KΩ, it ensures accurate performance even in extreme temperature conditions ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. The resistor's tinned copper leads provide secure and reliable connections, while its ±25 ppm/°C temperature coefficient guarantees stable operation. Ideal for through-hole mounting, this component is essential for electronics projects requiring consistent and reliable resistance values.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


