4-1879642-9

Heilind Number:AMP4-1879642-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879642-9
ECAD Model:
3D Model

Description:

H8 50K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879642-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:50 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879642-9

Detailed Description

Enhance your circuit with this precision H8 50K 0.1% thin film resistor, meticulously crafted for optimal performance. With a power rating of .25W and a tolerance of .1%, it ensures accuracy in voltage regulation. Operating seamlessly in a wide temperature range from -55 to 155°C, this resistor guarantees reliability even in extreme conditions. Its axial leaded mount type and tinned copper leads offer convenient installation, while its compact dimensions of 7.2 x 2.5mm save valuable space on your PCB. The ±25 ppm/°C temperature coefficient and low 25PPM ensure consistent and stable operation, making it ideal for critical applications. Trust in its quality construction and superior performance for your electronic projects. RoHS compliance underscores our commitment to environmental responsibility. Elevate your design with this Through Hole Resistor.