| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879684-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.65 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP4-1879684-9 |
4-1879684-9
| Heilind Number: | AMP4-1879684-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879684-9 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with the H8 3K65 0.1% 50PPM Axial Leaded Resistor. With a power rating of .25 W and a resistance of 3.65 KΩ, this thin film resistor ensures reliable performance in a variety of applications. Featuring tinned copper leads for easy installation, it can withstand temperatures ranging from -55 to 155 °C. The ±50 ppm/°C temperature coefficient guarantees stable operation, while the 350 V rated voltage provides ample protection. Say goodbye to compromises and hello to precision with this through hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


