4-2176094-8

Heilind Number:AMP4-2176094-8
Manufacturer:TE Connectivity
Manufacturer Number:4-2176094-8
ECAD Model:
3D Model

Description:

RP 2A 0.25W 374K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176094-8
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:374 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176094-8

Detailed Description

Enhance circuit precision with our RP 2A 0.25W resistor, meticulously crafted for optimal performance. This surface mount component boasts a resistance of 374 KΩ with a remarkable tolerance of 0.1%, ensuring accurate output. Operating at a rated voltage of 150V, it's designed for reliability in a variety of applications. With a power rating of 0.25W and dimensions of 2 x 1.25 x 0.55mm, it offers compact yet powerful functionality. Crafted with a thin film element, it guarantees consistent performance over time. Perfect for demanding environments, this resistor is RoHS compliant, meeting stringent environmental standards. Elevate your electronic designs with the precision and reliability of our surface mount resistor.