| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176310-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 287 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176310-2 |
4-2176310-2
| Heilind Number: | AMP4-2176310-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176310-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this ultra-compact 0402 size surface mount resistor. With a power rating of 0.1W, it offers reliable performance in a tiny package, measuring just 1 x 0.5 x 0.3mm. Boasting a resistance of 287Ω with a tolerance of 0.1% and a low temperature coefficient of 25PPM, this thin film resistor ensures accurate and stable operation. Perfect for high-precision applications, it features solder termination for easy installation. Upgrade your designs with this high-quality component, ideal for demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


