4-2176392-8

Heilind Number:AMP4-2176392-8
Manufacturer:TE Connectivity
Manufacturer Number:4-2176392-8
ECAD Model:
3D Model

Description:

RQ 1206 412K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176392-8
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:412 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176392-8

Detailed Description

Achieve precision in your electronic designs with this high-quality surface mount resistor. Measuring 3.1 x 1.55 x .55 mm, it offers a compact solution for your circuit board layout. With a resistance of 412 KΩ and a tolerance of .1%, you can rely on its accuracy for optimal performance. Rated for 200 V and.4 W, it is suitable for a wide range of applications. Its thin film element construction ensures durability and stability, while the solder termination type allows for easy installation. RoHS compliance guarantees its environmental responsibility. Upgrade your designs with this reliable component.