4-641202-2

12P MTA156 HDR ASSY PL 30AU LF

Introducing our MTA 156 series connector, designed for power applications with a contact rating of 7A at 600V AC. This board-mountable connector features a durable Polyester - GF housing in a natural color, meeting UL 94V-0 flammability standards for added safety. With a pitch of 3.96mm (.156 in) and a single row of 12 gold-plated copper alloy contacts, it ensures reliable signal transmission. The termination method is through-hole soldering, suitable for a PCB thickness of 1.6mm (.063 in). Operating temperature range of -55 to 105°C (-67 to 221°F) makes it ideal for various environments. This connector, with LR7189 and E28476 certifications, is compliant with RoHS standards, making it a reliable and environmentally friendly choice for your wire-to-board connections in appliances and other electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 4-641202-2
Series: MTA 156
Housing Material: Polyester - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .156 in, 3.96 mm
Voltage: 600 V AC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 7 A
Number of Positions: 12
Housing Color: Natural
Mount Orientation: Vertical
GPL: 103
Packaging: Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 29.92 µin, .76 µm
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .125 in, 3.175 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1525
Contact Layout: Inline
Connector Length: 2.028 in, 51.51 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
ECCN: EAR99
Contact Mating Area Plating Finish: Bright
Contact Shape: Square
Contact Underplating Thickness: 1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .125 in, 3.18 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length: 10.16 mm, .4 in
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 4-641202-2
SKU: AMP4-641202-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: