4-641208-2

12P MTA156 HDR ASSY FL ST LF

Enhance power connectivity with our MTA 156 series board mount header, featuring 12 tab contact positions for seamless through-hole solder termination. Crafted from durable polyester housing in a natural color, this UL and CSA certified connector ensures reliable performance even in harsh environments. With a pitch of 3.96mm and contact amperage of 7A, it is ideal for power applications, offering a voltage rating of 600V AC. The gold-plated copper alloy contacts with tin termination provide excellent conductivity and durability. Its vertical mount orientation and friction lock mating retention offer secure and efficient assembly. Measuring 47.55mm in length and 10.8mm in height, this unshrouded header is suitable for wire-to-board connections in various appliances. RoHS compliant and featuring a matte finish, it meets strict industry standards for safety and environmental responsibility. Each package includes 500 units, making it a convenient and cost-effective solution for your power connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-641208-2
Series:MTA 156
Housing Material:Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:12
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:10.8 mm, .425 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:12
Contact Layout:Inline
Connector Length:1.872 in, 47.55 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:4-641208-2
SKU:AMP4-641208-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: