Enhance your power connections with this MTA 156 series connector. With CSA and UL standards met, you can trust its reliability. Featuring a single row design, it ensures efficient board mounting with through-hole solder termination. The polyester housing with glass fiber reinforcement offers durability, while its natural color complements any setup. With a contact layout of 12 inline positions and a 3.96mm pitch, it's perfect for power circuit applications. Operating in a wide temperature range from -55 to 105°C, it's suitable for various environments. The copper alloy contacts with tin plating ensure excellent conductivity, while the nickel underplating adds durability. With a voltage rating of 600V AC and a current rating of 7A, it's ideal for high-power tasks. The connector's compact design, with a height of 13.84mm and a length of 47.42mm, offers versatility in mounting options. Whether used in appliances or other applications, this header connector, with its LR7189 CSA certification and RoHS compliance, guarantees performance and safety. Upgrade your power connections with this reliable and efficient connector.