4-644617-2

12P MTA156 HDR ASY PO RA FB LF

The MTA 156 Series Power Connector, a reliable solution for your board-mounting needs. This connector, meeting CSA and UL standards, features a durable housing made of Thermoplastic Polyester - GF in a natural color. With a pitch of 3.96 mm (.156 in) and termination method through Hole - Solder, it offers secure and efficient connectivity for power applications. The contact material is Copper Alloy, ensuring high conductivity, while the contact type includes Pins and Tabs. With a voltage rating of 600 V AC and a contact amperage of 7 A, it is suitable for various power circuit applications. The connector system, Wire to Board, facilitates easy installation, with a panel mount and PCB retention options available. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it is designed for reliable performance in diverse environments. RoHS compliant and with UL 94V-0 flammability rating, this connector prioritizes safety and environmental responsibility. Perfect for appliances and other power-intensive devices, the MTA 156 Series Power Connector is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-644617-2
Series:MTA 156
Housing Material:Thermoplastic Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:400
Contact Amperage:7 A
Number of Positions:12
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Mating Retention Type:Polarized Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.8 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.84 mm, .545 in
PCB Retention Type:Tab
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:12
Contact Layout:Inline
Connector Length:1.867 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:11.43 mm, .45 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Peg
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Right Angle Bending Side:Front
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:4-644617-2
SKU:AMP4-644617-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: