Enhance circuit connectivity with this AMP SHUNT ASS'Y. Designed for precision and reliability, this assembly features a low-profile black housing made of UL 94V-0 thermoplastic, ensuring safety and durability. With two phosphor bronze contacts plated with tin, each positioned 2.54 mm apart, it guarantees efficient power transmission. The shunt, equipped with a Novo open-top style, allows for easy handling. Meeting stringent quality standards, including a 3 A contact amperage rating and RoHS compliance, this industrial-grade component is ideal for various PCB applications. With a package quantity of 14,000, it offers ample supply for large-scale projects. Trust in its 15 mΩ termination resistance for seamless performance in your electronic assemblies. Elevate your connectivity solutions with this AMP SHUNT ASS'Y.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-881545-2
Color:Black
Housing Material:Thermoplastic
Number of Contacts:2
Contact Material:Phosphor Bronze
Contact Plating:Tin
Pitch:.1 in, 2.54 mm
Jumper/Shunt:Shunt
Package Quantity:14000
Contact Amperage:3 A
Number of Positions:2
Housing Color:Black
GPL:359
Profile:Low
Contact Mating Area Plating:Tin
GPL Description:Industrial
Product Code:5239
ECCN:EAR99
Termination Resistance:15 mΩ
Height:10.9 mm, .429 in
Handle:With
Shunt Style:Open Top
Shunt Type:Novo
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:4-881545-2
SKU:AMP4-881545-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/01/2018P-18-015743 - Manufacturing internal relocation. TE is performing a change in the production place in our existing TE -plant in Bragan a Paulista- SP. T&C assembly and Small Press lines will be internally relocated to part of our Warehouse area. Download