Enhance your electrical connections with our Ring Terminal for 14-12 AWG wires. Crafted with durable Brass, this connector features a #10 stud size for secure attachment. Suitable for a wide range of applications, it accommodates wire sizes 12-14 AWG (2-3 mm²) with ease. Its straight orientation and open barrel design make installation convenient. Operating smoothly in temperatures ranging from -40 to 110 °C (-40 to 230 °F), it ensures reliable performance even in challenging environments. With RoHS compliance and impeccable quality, it's a essential component for your wiring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 40960
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#10
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:12 - 14 AWG, 2 - 3 mm², 4106 - 6529 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP40960
Plating Material:Tin
Inspection Slot:No
Weight per Piece:1.971 g
Number of Holes:1
Underplating Material:Nickel
Wire Insulation Diameter (Max):4.572 mm / .18 in
Wire Insulation Diameter:3.3 - 4.57 mm / .13 - .18 in
Overall Length:24.13 mm / .95 in
Stud Diameter:5 mm / .197 in
Tongue Thickness:1.02 mm / .04 in
Wire Insulation Diameter (Min):.13 in
Barrel Inside Diameter:2.54 mm / 3.3 mm / .1 in / .13 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:D Shaped
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/15/2013E-13-012741 - Product Improvement. Stardardization the raw material.Product Change Notice Download