41450
FASTON 250(6.3 MM) REC 14-10 AWG TPBR
Enhance your electrical connections with our FASTON 250 Receptacle, designed for efficient termination of 14-10 AWG wires. Crafted from durable brass with tin plating, this straight orientation terminal offers reliable conductivity in a wide operating temperature range. The .25-inch compatible tab width accommodates various connectors, while the F-Crimp design ensures secure attachment. With an overall length of 19.56mm and open barrel type, it's perfect for industrial applications. RoHS compliant and suitable for 10-14 AWG wires, this receptacle guarantees high performance and durability in any project. Upgrade your connectivity solutions today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 41450 |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 19.56 mm |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 10 - 14 AWG, 2.08 - 5.26 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .15 - .2 in, 3.81 - 5.08 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP41450 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .46 mm / .018 in |
UL Rating: | Listed |
CSA Certified: | Yes |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Line: | Premier |
Wire/Cable Type: | Magnet Wire |
Insertion Force: | Low |
Sealable: | No |
Insulated: | No |
Terminates To: | Wire & Cable |
Part Alias: | 401808662 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/16/2023 | PCN-22-158316 - Packaging Change. Below mentioned PN will be packaged with different carton reel, according to TE Standard to optimize process and reduce shortage risk. Pls check attached documentation to show comparison between current reel and new one to be implemented. |
Download |
08/10/2022 | P-22-023121 - Additional manufacturing location source. PNs listed in this notification are currently produced in TE Lickdale Plant. To optimize supply chain, manufacturing process and delivery, we are adding another source: TE Collegno Plant No tool transfer and no new tools are involved in this process. TE Collegno has got capacity. In the future there will be two manufacturing locations for listed parts: TE Lickdale and TE Collegno. | Download |