Enhance your electrical connections with these FASTON 250 receptacles, designed for optimal performance with 18-14 AWG wires. Crafted from durable brass with a protective tin plating, they ensure reliable conductivity in a straight orientation. With an overall length of 19.18mm, these receptacles accommodate 6.35mm wide tabs and can withstand temperatures ranging from -40 to 110°C. Their F-Crimp design allows for secure attachment to wires, with an open barrel for easy installation. RoHS compliant and suitable for various applications, these receptacles are a must-have for any project requiring dependable wire termination solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41274-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.18 mm, .755 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.12 - .17 in, 3.1 - 4.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP41274-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.43 mm / .017 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:1.3 kgf / 13 Newton
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: