413996-4

JACK RCPT,MALE,RTANG,SMB/PCB

Enhance your RF connectivity with this high-performance right angle SMB male jack connector, designed for seamless board mounting. Operating at an impressive 4 GHz frequency with 50 Ω impedance, it ensures reliable signal transmission. Crafted with a durable brass body and TFE dielectric material, this connector guarantees longevity and optimal performance even in harsh environments, with an operating temperature range of -65 to 165°C (-85 to 329°F). Its gold-plated beryllium copper center contact offers superior conductivity, while the nickel-plated body ensures corrosion resistance. Perfect for single-port applications, this Mil-Type connector assembly is RoHS compliant, meeting stringent environmental standards. Upgrade your RF systems with this essential component for data and devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 413996-4
Gender:Jack
Mount Type:Board Mount
Termination Method:Through Hole
Mating Type:Snap-Fit
Impedance:50 Ω
Operating Frequency:4 GHz
Body Material:Brass
Body Shape:Square
Number of Positions:1
Mount Orientation:Right Angle
Interface:SMB
GPL:884
Port Configuration:Single Port
Tail Length:.155 in, 3.937 mm
Packaging:Carton
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3386
Number of Coaxial Contacts:1
Body Plating Material:Nickel
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Detent:Without
Dielectric Material:TFE
Height Above PC Board:.275 in, 6.985 mm
Contact Captivation Method:Mechanical
PCB Leg Plating Material:Nickel
Mated Outer Diameter (Approximate):.187 in, 4.75 mm
Product Grade:Mil-Type
Connector System:Cable to Board
Connector Product Type:Connector Assembly
Part Aliases:413996-4
SKU:AMP413996-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: