51864
TERMINAL,PIDG R 16-14 6
Enhance the efficiency of your electrical connections with this PIDG R 16-14 6 Terminal. Designed for 14-16 AWG wire sizes, it features a closed barrel and is insulated for safety. The #6 stud size and M3.5 orientation ensure a secure fit, while its straight terminal angle allows for easy installation. With a voltage rating of 300V and operating temperature range of 105°C to 221°F, this terminal is suitable for diverse applications. RoHS compliant and part of our Rings & Spades collection, it guarantees both performance and environmental responsibility. Upgrade your connector setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 51864 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Voltage: | 300 V |
Stud Size: | #6, M3.5 |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 14 - 16 AWG, 1.31 - 2.08 mm², 2050 - 5180 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP51864 |
Plating Material: | Copper / Tin |
Insulation Sleeve Color: | Blue |
Weight per Piece: | .985 g |
Stripe Color: | Blue |
Number of Holes: | 1 |
Military Part Class: | Class I |
Wire Insulation Diameter (Max): | 3.81 mm / .15 in |
Wire Insulation Diameter: | 2.67 - 3.81 mm / .105 - .15 in |
Overall Length: | 21.44 mm / .844 in |
Stud Diameter: | 3.68 mm / .145 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | Yes |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-041 |
Support Style: | Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download |
02/27/2015 | E-14-014715 - Product Improvement. | Download |