770342-1

02P .062 COMM P&S RECPT

Elevate your power and signal connectivity with this high-quality Commercial Pin and Socket Connector. Designed for efficient and reliable performance, it meets UL and CSA standards for safety and quality assurance. The housing is constructed of durable nylon, ensuring long-lasting durability. With a cable mount (free-hanging) design and crimp termination method, installation is straightforward. Featuring two socket contacts, it accommodates discrete wire cables with ease. The natural housing color blends seamlessly with any setup, while the compact dimensions make it versatile for various applications. Operating temperature range from -55 to 105°C (-67 to 221°F) allows for use in diverse environments. RoHS compliant and boasting LR7189 CSA agency certification, this connector is a trusted choice for appliances and beyond.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770342-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.145 in, 3.68 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Row Spacing:.145 in, 3.68 mm
Package Quantity:1
Cable Type:Discrete Wire
Number of Positions:2
Housing Color:Natural
GPL:106
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:.2 in, 5.05 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1187
Number of Signal Positions:2
Wire Size:18 - 30 AWG, .2 - .9 mm², 394.71 - 1776.17 CMA
Connector Length:20.83 mm, .82 in
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:.34 in, 8.64 mm
Accepts Wire Insulation Diameter:.05 - .11 in, 1.27 - 2.79 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Receptacle
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:770342-1
SKU:AMP770342-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: