Enhance your electrical connections with our RING IP 22-20 128 012PTPBR, a high-quality crimp ring terminal designed for optimal performance. Crafted from durable brass, this connector features a straight orientation and a stud size of M3, #5, ensuring a secure fit. With a wire size compatibility of 20-22 AWG (.3-.6 mm²), and a wide operating temperature range of -40 to 110 °C (-40 to 230 °F), it is suitable for various applications. The open barrel type allows for easy installation, while the straight terminal angle provides convenience in use. Rest assured of its quality and compliance with RoHS standards. Upgrade your connectivity with this essential component from our Rings & Spades collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41409
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#5, M3
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:20 - 22 AWG, .3 - .6 mm², 642 - 1021 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP41409
Plating Material:Tin
Inspection Slot:No
Weight per Piece:.112 g
Number of Holes:1
Underplating Material:None
Wire Insulation Diameter (Max):.0649 in
Wire Insulation Diameter:1.27 - 1.65 mm / .0499 - .0649 in
Overall Length:10.67 mm / .42 in
Stud Diameter:3.25 mm / .128 in
Tongue Thickness:.32 mm / .012 in
Wire Insulation Diameter (Min):.049 in
Barrel Inside Diameter:1.47 mm / .058 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Insulation Piercing

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: