Enhance your electrical connections with these FASTON 250 receptacles, designed for optimal performance. Constructed with durable brass and coated in tin for longevity, they ensure reliable conductivity. Featuring a straight orientation and accommodating 12-16 AWG wire, these receptacles are suitable for a range of applications. The F-Crimp design and open barrel allow for secure and efficient wire termination, while the -40 to 110°C operating temperature range guarantees versatility. With RoHS compliance and high-quality construction, these receptacles are a dependable choice for your connectivity needs. Upgrade your setup with ease and confidence.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41728
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:20.93 mm, .82 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:12 - 16 AWG, 1.31 - 3.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.21 - .265 in, 5.33 - 6.73 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP41728
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.43 mm / .017 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Terminates To:Wire & Cable
Part Alias:403034655,1300441

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/23/2023PCN-23-174544 - Manufacturing locations added. Please be aware that the listed part number will now also be manufactured at TE Qingdao along with TE Lickdale. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance.Download