41770
SPLC AMVAR 7000-13000 BR
Enhance your electrical connections with our SPLC AMVAR 7000-13000 BR splice from the AMPLIVAR Terminals and Splices series. Designed for optimal performance, this splice accommodates wire sizes ranging from 9 to 12 AWG, ensuring a secure and reliable connection. With a barrel type that is open and unplated contact plating, it offers versatility for various applications. Its durable construction and compliance with RoHS standards make it a dependable choice for your projects. Upgrade your crimp splicing capabilities with this high-quality splice, a must-have in any electrical toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 41770 |
Series: | AMPLIVAR Terminals and Splices |
Contact Plating: | Unplated |
Wire Size: | 3.46 - 6.38 mm², 7000 - 13000 CMA, 9 - 12 AWG |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP41770 |
Plating Material: | Unplated |
Weight per Piece: | .428 g |
Splice Material: | Brass |
Splice Capacity: | 3 |
Strip Orientation: | End Feed |
Number of Serrations: | 5 |
Terminal and Splice Type: | Splice |
Material Thickness: | .64 mm / .025 in |
Overall Length: | 5.72 mm / .225 in |
Operating Voltage: | 250 V |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Splice Type: | Thru Splice |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Serrated: | Yes |
Crimp Width: | 4.57 mm / .18 in |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |