63564-1
SPLICE AMVAR 2000-5400 020BR
Enhance your electrical connections with the SPLICE AMVAR 2000-5400 020BR from our AMPLIVAR Terminals and Splices series. Designed for optimum performance, this splice accommodates wire sizes ranging from 1 to 2.8mm² (2000-5400 CMA, 12.5-17 AWG). Featuring an open barrel for easy installation, it ensures secure and reliable connectivity. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for a variety of applications, this splice is a must-have for any project requiring durable and efficient wire termination solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63564-1 |
Series: | AMPLIVAR Terminals and Splices |
Contact Plating: | Unplated |
Wire Size: | 12.5 - 17 AWG, 1 - 2.8 mm², 2000 - 5400 CMA |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP63564-1 |
Plating Material: | Unplated |
Weight per Piece: | .208 g |
Splice Material: | Brass |
Splice Capacity: | 3 |
Strip Orientation: | Side Feed |
Number of Serrations: | 5 |
Terminal and Splice Type: | Splice |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 5.97 mm / .235 in |
Operating Voltage: | 250 V |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Splice Type: | Thru Splice |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Serrated: | Yes |
Crimp Width: | 5.08 mm / .2 in |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/25/2019 | E-19-008673 - Product Improvement. Following part numbers are changed the current splice methods to paper splice for ease the operation and efficiency improvement for customers. | Download |