41771
FASTON 250(6.3 MM) REC 22-18 AWG BR
Enhance your electrical connections with this Faston 250 receptacle, designed for 22-18 AWG wire sizes. Crafted from durable brass with unplated contact plating, it ensures reliable conductivity. The straight orientation and F-Crimp type make for easy installation, accommodating wire insulation diameters of 2.29-3.3mm. Compliant with RoHS standards, this receptacle is suitable for a wide range of applications, from automotive to industrial. Upgrade your crimp terminal setup with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 41771 |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Unplated |
Overall Length: | 19.18 mm, .755 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP41771 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
UL Rating: | Listed |
CSA Certified: | Yes |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Line: | Premier |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/16/2023 | PCN-22-158316 - Packaging Change. Below mentioned PN will be packaged with different carton reel, according to TE Standard to optimize process and reduce shortage risk. Pls check attached documentation to show comparison between current reel and new one to be implemented. |
Download |
08/10/2022 | P-22-023121 - Additional manufacturing location source. PNs listed in this notification are currently produced in TE Lickdale Plant. To optimize supply chain, manufacturing process and delivery, we are adding another source: TE Collegno Plant No tool transfer and no new tools are involved in this process. TE Collegno has got capacity. In the future there will be two manufacturing locations for listed parts: TE Lickdale and TE Collegno. | Download |