Enhance your electrical connections with our Faston 187 Receptacle. Designed for optimal performance, this straight orientation receptacle is crafted from durable brass with a tin plating, ensuring reliable conductivity. Suitable for wire sizes 16-20 AWG, it accepts insulation diameters ranging from 2.29mm to 3.3mm. With a crimp type F-Crimp and an open barrel design, it offers easy installation. Operating smoothly in temperatures from -40 to 110°C, it's a versatile choice for various applications. Rest assured, this RoHS-compliant product meets stringent quality standards, making it a dependable solution for your connectivity needs. Upgrade your setup with this high-quality receptacle today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42566-2
Series:FASTON 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:16.07 mm, .633 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42566-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.3 mm / .012 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: