Enhance your electrical connections with these FASTON .250 Receptacles. Designed for 18-14 AWG wires, they ensure a secure and reliable fit. Crafted from high-quality brass with unplated contact plating, these receptacles offer durability and efficient conductivity. With a straight orientation and F-Crimp design, they are easy to install. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), they are suitable for various environments. Compliant with RoHS standards, these receptacles are not only efficient but also environmentally friendly. Elevate your crimp terminal game with these essential components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42845-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:15.11 mm, .595 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42845-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:Without
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2024PCN-24-213648 - End Of Life LTb 10/30/24Download