Enhance your electrical connections with our FASTON 250 Receptacle. Designed for 18-14 AWG wire, this straight orientation terminal features a durable brass construction with unplated contact plating, ensuring reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Its F-Crimp design allows for secure attachment, while the open barrel accommodates tab widths up to 6.35mm (.25 in) and thicknesses up to .81mm (.032 in). Perfect for a variety of applications, this RoHS-compliant receptacle is a must-have for any project requiring quick disconnect terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60938-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:16.64 mm, .655 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP60938-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:Without
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: