| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 444156-2 |
| Series: | FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 16.4 mm, .646 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .031 in, .8 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 110 °C, 230 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .055 - .07 in, 1.4 - 2 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP444156-2 |
444156-2
Specifications
Detailed Description
Enhance your electrical connections with these FASTON 250 series receptacles. Crafted from durable phosphor bronze with a protective tin plating, they ensure reliable performance. With a straight orientation and open barrel, they're easy to install on 17-20 AWG wires. Perfect for industrial applications, these receptacles have an operating temperature range of 110°C to 230°F. Their F-Crimp design guarantees a secure connection, while accommodating wire insulation diameters of 1.4-2mm. Trust in Quick Disconnects for quality and compliance with RoHS standards. Upgrade your setup with these essential connectors.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150741-1 | ![]() | |
| TE Connectivity 2150741-2 | ![]() |


