444335-3

FASTON 250 REC 1-5 MM2 0.40 X 18.54 BR

Enhance your electrical connections with our FASTON 250 Receptacle. Crafted from durable brass with a snug F-Crimp for secure attachment, this straight orientation terminal accommodates wire sizes ranging from 13 to 17 AWG. Its open barrel design allows for easy installation, while the 6.35mm compatible tab width ensures compatibility with a variety of connectors. Operating seamlessly in temperatures between -40 and 110°C, it's a reliable choice for various applications. RoHS compliance further guarantees its quality. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 444335-3
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:17.2 mm, .677 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.118 - .169 in, 3 - 4.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP444335-3
Fully Insulated:No
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Voltage (Max):240 V
UL Rating:Listed
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:2 - 7.1 kgf / 20 - 70 Newton
Wire/Cable Type:Discrete Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: