| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 485893-9 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 11 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5644 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 485893-9 |
| SKU: | AMP485893-9 |
485893-9
Specifications
Detailed Description
Introducing a versatile and reliable Housing Connector, ideal for various signal applications. This Plug connector features a durable Thermoplastic housing in sleek Black, meeting stringent UL 94V-0 flammability standards for added safety. With 11 contacts arranged in a single row and a 2.54mm pitch, it ensures efficient connectivity. Suitable for Cable Mount (Free-Hanging) installation, it offers ease of use. The Pin contact type guarantees secure connections, while the 300V AC voltage rating ensures reliable performance. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), it is perfect for diverse environments. With a mating retention type of Detent Window and polarization for alignment, it ensures proper mating. Whether for data transmission or device integration, this connector, compliant with RoHS standards, is a dependable choice for your connectivity needs.


