499374-1

010 UNIV HDR SP 4S 30DP STD L2

Enhance connectivity with our AMP-LATCH Universal Headers, designed for seamless board-to-board signal transmission. These receptacle connectors feature a durable thermoplastic housing in sleek black, with two rows of ten gold-plated contacts ensuring reliable data transfer. With a pitch of 2.54mm, they offer easy installation through through-hole soldering, while their short latch and polarization mechanism guarantee secure mating alignment. Operating within a wide temperature range of -65 to 105°C, these connectors are ideal for various applications, meeting UL 94V-0 flammability standards. Perfect for data and device integration, they boast high insulation resistance and contact amperage of 1A, making them essential components for electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 499374-1
Series: AMP-LATCH Universal Headers
Connector Type: Header
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Row Spacing: .1 in, 2.54 mm
Latch Type: Short
Polarization: With
Package Quantity: 72
Contact Amperage: 1 A
Number of Positions: 10
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 039
Profile: Standard
Packaging: Tray
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .125 in, 3.18 mm
Connector Height: 13.94 mm, .55 in
Mating Alignment: With
Mating Alignment Type: Center, Dual Polarizing Bar
Mating Connector Lock Type: Latch
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4922
Contact Design: Solder Dip
Contact Transmits: Signal (Data)
Connector System: Board to Board
Contact Termination Plating: Tin-Lead
Connector Product Type: Connector
Post Size: .025 in, .64 mm
Contact Shape: Square
PCB Mount Alignment: With
Termination Post Length: .155 in, 3.94 mm
Header Type: Universal Ejection Pin Headers
Mating Connector Lock: With
Housing Style: 4-Sided
Board Standoff: Without
Temperature Rating: Standard
Daisy Chain: Without
Ejection Latches: With
Material Flammability Standard: UL 94V-0
Part Aliases: 499374-1
Replacement Part: 5499374-1
SKU: AMP499374-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: